Part Details for TBF125KQR by Diptronics Manufacturing Inc
Overview of TBF125KQR by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF125KQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-TBF125KQR
|
Mouser Electronics | Tactile Switches Vertical Push Type 2.9*3.5 RoHS: Compliant | 0 |
|
$0.3890 / $0.8100 | Order Now |
|
Ozdisan Elektronik | SWITCH TACT 2.90x3.50 1.70mm 350gF SMT V/T | 0 |
|
$0.5182 / $0.5959 | RFQ |
Part Details for TBF125KQR
TBF125KQR CAD Models
TBF125KQR Part Data Attributes:
|
TBF125KQR
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
TBF125KQR
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 3.432N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Actuator Color | BLACK | |
Actuator Travel | 0.15 mm | |
Actuator Type | STEM | |
Body Breadth | 2.9 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.5 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@15VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.432 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |