-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K50110PS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L1C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITBF16-10PS-ND
|
DigiKey | CONN ADAPTER 3P-3P F-M PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-TBF16-10PS
|
Mouser Electronics | Circular MIL Spec Connector TBF 3C 3#12 PIN SKT RECP | 1 |
|
$133.1600 / $158.3600 | Buy Now |
DISTI #
TBF16-10PS
|
PEI Genesis | TBF 3C 3#12 PIN SKT RECP Min Qty: 1 | 22 |
|
$139.0100 / $160.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBF16-10PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF16-10PS
ITT Interconnect Solutions
Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for TBF16-10PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF16-10PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF16S-6PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF16-10PS vs TBF16S-6PS |
TBF14S-7PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF16-10PS vs TBF14S-7PS |
TBF-22-2PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF16-10PS vs TBF-22-2PS |
TBF-22-6PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF16-10PS vs TBF-22-6PS |
TBF-20-19PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF16-10PS vs TBF-20-19PS |
TBF20-3PSX | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF16-10PS vs TBF20-3PSX |
PTB-12-3PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF16-10PS vs PTB-12-3PS |
TBF14S-12PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF16-10PS vs TBF14S-12PS |
TBF14S-7PSX | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF16-10PS vs TBF14S-7PSX |
SPB-12-3PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF16-10PS vs SPB-12-3PS |