Part Details for TBF313KQR by Diptronics Manufacturing Inc
Overview of TBF313KQR by Diptronics Manufacturing Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF313KQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-TBF313KQR
|
Mouser Electronics | Tactile Switches Side Push Type 2.9*3.5 RoHS: Compliant | 0 |
|
$0.3860 / $0.8000 | Order Now |
|
CHIPMALL.COM LIMITED | ���� 50mA 3.5mm 100M�� 220gf 12V 2.9mm 1.35mm Rectangle button Surface Mount��Right Angle SPST SMD Tactile Switches ROHS | 2170 |
|
$0.1170 / $0.2034 | Buy Now |
|
Chips Pulse Industry Limited | 2.9x3.5x1.35mm Tactile Switches RoHS Purchase Online, Ship Immediately | 2604 |
|
$0.1075 / $0.1385 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 2.90x3.50 220gF SMT R/A | 0 |
|
$0.5107 / $0.5873 | RFQ |
Part Details for TBF313KQR
TBF313KQR CAD Models
TBF313KQR Part Data Attributes
|
TBF313KQR
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
TBF313KQR
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.157N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Travel | 0.2 mm | |
Actuator Type | STEM | |
Body Breadth | 3.5 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.55 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@15VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.157 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |