Part Details for TBJC107K006LBDB0823 by Kyocera AVX Components
Overview of TBJC107K006LBDB0823 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC107K006LBDB0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJC107K006LBDB0823-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9186 | Buy Now |
DISTI #
TBJC107K006LBDB082
|
Avnet Americas | Cap Tant Solid 100uF 6V C CASE 10% 6032-28 Bulk (Alt: TBJC107K006LBDB082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$10.5173 | Buy Now |
DISTI #
581-TBJC107K006LBDB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$11.7400 | Order Now |
Part Details for TBJC107K006LBDB0823
TBJC107K006LBDB0823 CAD Models
TBJC107K006LBDB0823 Part Data Attributes
|
TBJC107K006LBDB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC107K006LBDB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC107K006LBDB0823
This table gives cross-reference parts and alternative options found for TBJC107K006LBDB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC107K006LBDB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC107K006CEDB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107K006LBDB0823 vs TBJC107K006CEDB0024 |
TBJC107K006LDSD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107K006LBDB0823 vs TBJC107K006LDSD0900 |
TBJC107K006LXLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107K006LBDB0823 vs TBJC107K006LXLZ0745 |
TBJC107K006CSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107K006LBDB0823 vs TBJC107K006CSSD0045 |
TBJC107K006LFDB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107K006LBDB0823 vs TBJC107K006LFDB0923 |
TBJC107K006LESB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107K006LBDB0823 vs TBJC107K006LESB0945 |
TBJC107K006LGDC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107K006LBDB0823 vs TBJC107K006LGDC0745 |
TBJC107K006CLDB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107K006LBDB0823 vs TBJC107K006CLDB0924 |
TBJC107K006CCLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107K006LBDB0823 vs TBJC107K006CCLD0H24 |
TBJC107K006CFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107K006LBDB0823 vs TBJC107K006CFLD0700 |