There are no models available for this part yet.
Overview of TBJC107M010LBLC0024 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJC107M010LBLC0024 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TBJC107M010LBLC0024-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7039 | Buy Now | |
DISTI #
TBJC107M010LBLC002
|
Avnet Americas | CAP 100UF 10VDC 20% 6 X 3.2 X 2.6MM SMD 6032-28 0.1% (Alt: TBJC107M010LBLC002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$20.9864 | Buy Now | |
DISTI #
581-TBJC107M10LBLC24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$24.7100 | Order Now |
CAD Models for TBJC107M010LBLC0024 by Kyocera AVX Components
Part Data Attributes for TBJC107M010LBLC0024 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
297 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TBJC107M010LBLC0024
This table gives cross-reference parts and alternative options found for TBJC107M010LBLC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC107M010LBLC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC107M010JBLB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107M010LBLC0024 vs TBJC107M010JBLB0000 |
TBJC107M010LSSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107M010LBLC0024 vs TBJC107M010LSSZ0000 |
TBJC107M010JRLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107M010LBLC0024 vs TBJC107M010JRLZ0800 |
TBJC107M010RBLC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107M010LBLC0024 vs TBJC107M010RBLC0700 |
TBJC107M010LBSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107M010LBLC0024 vs TBJC107M010LBSC0745 |
TBJC107M010CBLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107M010LBLC0024 vs TBJC107M010CBLB0823 |
TBJC107M010CRLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107M010LBLC0024 vs TBJC107M010CRLB0724 |
TBJC107M010LBSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107M010LBLC0024 vs TBJC107M010LBSB0945 |
TBJC107M010CRSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107M010LBLC0024 vs TBJC107M010CRSB0023 |
TRJC107M010KRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107M010LBLC0024 vs TRJC107M010KRJ |