Part Details for TBJD157K010LBDC0845 by Kyocera AVX Components
Overview of TBJD157K010LBDC0845 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD157K010LBDC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJD157K010LBDC0845-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4537 | Buy Now |
DISTI #
581-TBJD157K10BDC845
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$25.2500 | Order Now |
Part Details for TBJD157K010LBDC0845
TBJD157K010LBDC0845 CAD Models
TBJD157K010LBDC0845 Part Data Attributes
|
TBJD157K010LBDC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD157K010LBDC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD157K010LBDC0845
This table gives cross-reference parts and alternative options found for TBJD157K010LBDC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD157K010LBDC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD157K010CGLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157K010LBDC0845 vs TBWD157K010CGLB0H23 |
TBJD157K010LKSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157K010LBDC0845 vs TBJD157K010LKSZ0945 |
TBJD157K010LEDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157K010LBDC0845 vs TBJD157K010LEDZ0023 |
TBJD157K010LEDC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157K010LBDC0845 vs TBJD157K010LEDC0745 |
TBJD157K010LDSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157K010LBDC0845 vs TBJD157K010LDSZ0045 |
TBJD157K010LDSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157K010LBDC0845 vs TBJD157K010LDSC0H00 |
TBJD157K010LDDB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157K010LBDC0845 vs TBJD157K010LDDB0923 |
TBJD157K010LBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD157K010LBDC0845 vs TBJD157K010LBSD0900 |
TBJD157K010CSDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157K010LBDC0845 vs TBJD157K010CSDZ0824 |
TBJD157K010JBLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD157K010LBDC0845 vs TBJD157K010JBLZ0945 |