Part Details for TBJV157K016LRDC0845 by Kyocera AVX Components
Overview of TBJV157K016LRDC0845 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJV157K016LRDC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9305
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJV157K016LRDC0845 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2700 / $24.5100 | Buy Now |
DISTI #
478-TBJV157K016LRDC0845TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.6953 | Buy Now |
DISTI #
581-TBJV157K16RDC845
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 150UF 16V 10% V RoHS: Not Compliant | 0 |
|
$23.9300 | Order Now |
DISTI #
07016-084KCCC\TR
|
TTI | Tantalum Capacitors - Solid SMD 150UF 16V 10% V Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$22.9900 / $27.8900 | Buy Now |
Part Details for TBJV157K016LRDC0845
TBJV157K016LRDC0845 CAD Models
TBJV157K016LRDC0845 Part Data Attributes
|
TBJV157K016LRDC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV157K016LRDC0845
Kyocera AVX Components
CAP,TANTALUM / TA2O5,150UF,16VDC,10% -TOL,10% +TOL,CWR11 MIL STYLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV157K016LRDC0845
This table gives cross-reference parts and alternative options found for TBJV157K016LRDC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV157K016LRDC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV157K016LSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LRDC0845 vs TBJV157K016LSLD0024 |
TBJV157K016LCSD0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LRDC0845 vs TBJV157K016LCSD0845 |
TBJV157K016LDDD0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LRDC0845 vs TBJV157K016LDDD0823 |
TBJV157K016LSDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LRDC0845 vs TBJV157K016LSDD0H24 |
TPSV157K16B0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LRDC0845 vs TPSV157K16B0075 |
TBJV157K016LFLD0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LRDC0845 vs TBJV157K016LFLD0845 |
TBJV157K016LKDB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LRDC0845 vs TBJV157K016LKDB0800 |
TBJV157K016LGDC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LRDC0845 vs TBJV157K016LGDC0924 |
TBJV157K016LWSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LRDC0845 vs TBJV157K016LWSD0H45 |
TBJV157K016LCDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LRDC0845 vs TBJV157K016LCDZ0723 |