Part Details for TBL002A-350-13GY-2GY by CUI Devices
Overview of TBL002A-350-13GY-2GY by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBL002A-350-13GY-2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6376-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 3.50, Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7817 / $1.9900 | Buy Now |
DISTI #
490-TBL002A3513GY2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 3.50, 45, 13 poles, cool gray | 540 |
|
$0.8680 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 36 Container: Tray | 0Tray |
|
$0.7790 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7000 / $0.9080 | Buy Now |
Part Details for TBL002A-350-13GY-2GY
TBL002A-350-13GY-2GY CAD Models
TBL002A-350-13GY-2GY Part Data Attributes:
|
TBL002A-350-13GY-2GY
CUI Devices
Buy Now
|
Compare Parts:
TBL002A-350-13GY-2GY
CUI Devices
1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |