Part Details for TBL005A-500-16GY-2WT by CUI Devices
Overview of TBL005A-500-16GY-2WT by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBL005A-500-16GY-2WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL005A-500-16GY-2WT-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 5.00, Min Qty: 1 Lead time: 13 Weeks Container: Tray |
78 In Stock |
|
$2.5966 / $5.6600 | Buy Now |
DISTI #
490-TBL05A50016GY2WT
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 5.00, 45, 16, Gray w White Button | 100 |
|
$2.7700 / $5.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2200 / $2.8900 | Buy Now |
Part Details for TBL005A-500-16GY-2WT
TBL005A-500-16GY-2WT CAD Models
TBL005A-500-16GY-2WT Part Data Attributes:
|
TBL005A-500-16GY-2WT
CUI Devices
Buy Now
|
Compare Parts:
TBL005A-500-16GY-2WT
CUI Devices
2~24 Poles, Screwless, 45°, 5.00 Pitch, 26~14 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |