-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screwless, Horizontal, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL009-254-05GY-2GY-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 2.54, Min Qty: 1 Lead time: 13 Weeks Container: Tray |
428 In Stock |
|
$0.4327 / $1.2600 | Buy Now |
DISTI #
490-TBL00925405GY2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 2.54, Horizontal, 5, Gray w Gray Button | 450 |
|
$0.4820 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 726 Package Multiple: 726 Container: Tray | 0Tray |
|
$0.4970 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Screwless, Horizontal, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector |
1452 In Stock |
|
$0.4460 / $0.5790 | Buy Now |
DISTI #
69914442
|
Verical | Conn Terminal Block 5 POS 2.54mm Solder RA Thru-Hole 5A/Contact RoHS: Compliant Min Qty: 726 Package Multiple: 726 Date Code: 2333 | Americas - 1452 |
|
$0.7493 / $0.8042 | Buy Now |
|
Master Electronics | 2~24 Poles, Screwless, Horizontal, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector |
1452 In Stock |
|
$0.4460 / $0.5790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL009-254-05GY-2GY
CUI Devices
Buy Now
|
Compare Parts:
TBL009-254-05GY-2GY
CUI Devices
2~24 Poles, Screwless, Horizontal, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |