-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screwless, Vertical, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL009V-254-02GY-2GY-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 2.54, Min Qty: 1 Lead time: 13 Weeks Container: Tray |
589 In Stock |
|
$0.1990 / $0.7500 | Buy Now |
DISTI #
490-TBL09V25402GY2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 2.54, Vertical, 2, Gray w Gray Button | 1592 |
|
$0.2200 / $0.7500 | Buy Now |
|
Future Electronics | 2 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Thro RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 250 Container: Tray | 0Tray |
|
$0.2250 / $0.2700 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Screwless, Vertical, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector |
2000 In Stock |
|
$0.1970 / $0.3030 | Buy Now |
DISTI #
69914457
|
Verical | Conn Terminal Block 2 POS 2.54mm Solder ST Thru-Hole 5A/Contact RoHS: Compliant Min Qty: 240 Package Multiple: 80 Date Code: 2333 | Americas - 2000 |
|
$0.3241 / $0.4000 | Buy Now |
|
Master Electronics | 2~24 Poles, Screwless, Vertical, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector |
2000 In Stock |
|
$0.1970 / $0.3030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL009V-254-02GY-2GY
CUI Devices
Buy Now
|
Compare Parts:
TBL009V-254-02GY-2GY
CUI Devices
2~24 Poles, Screwless, Vertical, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |