-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screwless, Vertical, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL009V-254-24GY-2GY-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 2.54, Min Qty: 1 Lead time: 13 Weeks Container: Tray |
212 In Stock |
|
$1.9952 / $4.6300 | Buy Now |
DISTI #
490-TBL09V25424GY2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 2.54, Vertical, 24, Gray w Gray Button | 213 |
|
$2.6600 / $5.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL009V-254-24GY-2GY
CUI Devices
Buy Now
|
Compare Parts:
TBL009V-254-24GY-2GY
CUI Devices
2~24 Poles, Screwless, Vertical, 2.54 Pitch, 26~18 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |