Part Details for TBL312F-XPW-012V by LEDtronics Inc
Overview of TBL312F-XPW-012V by LEDtronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1012VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1012V-EVB | Renesas Electronics Corporation | SLG59H1012V Evaluation Board | |
SLG59H1012V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Price & Stock for TBL312F-XPW-012V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 12Vdc - White - 12"LG - Fros RoHS: Compliant |
35 In Stock |
|
$33.8400 / $119.7400 | Buy Now |
|
Master Electronics | 12Vdc - White - 12"LG - Fros RoHS: Compliant |
35 In Stock |
|
$33.8400 / $119.7400 | Buy Now |
Part Details for TBL312F-XPW-012V
TBL312F-XPW-012V CAD Models
TBL312F-XPW-012V Part Data Attributes
|
TBL312F-XPW-012V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
TBL312F-XPW-012V
LEDtronics Inc
Single Color LED Array, White,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Forward Current-Max | 0.16 A | |
Number of Functions | 27 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Packing Method | BULK | |
Shape | ROUND |