Part Details for TBLH10-350-05BK by CUI Devices
Overview of TBLH10-350-05BK by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBLH10-350-05BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBLH10-350-05BK-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, HIGH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
574 In Stock |
|
$0.6206 / $1.5800 | Buy Now |
DISTI #
490-TBLH10-350-05BK
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, High Temp, 3.5, Horizontal, 5, Black w Gray Button | 0 |
|
$0.8090 / $1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 693 Package Multiple: 693 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.7260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $0.9900 | Buy Now |
Part Details for TBLH10-350-05BK
TBLH10-350-05BK CAD Models
TBLH10-350-05BK Part Data Attributes
|
TBLH10-350-05BK
CUI Devices
Buy Now
|
Compare Parts:
TBLH10-350-05BK
CUI Devices
2~24 Poles, Screwless, Horizontal, 3.50 Pitch, 24~16 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |