Part Details for TBME336K035LBLC9845 by Kyocera AVX Components
Overview of TBME336K035LBLC9845 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME336K035LBLC9845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBME336K035LBLC9845
|
TTI | Tantalum Capacitors - Solid SMD 33UF 35V 10% E SPACE GRADE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for TBME336K035LBLC9845
TBME336K035LBLC9845 CAD Models
TBME336K035LBLC9845 Part Data Attributes
|
TBME336K035LBLC9845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME336K035LBLC9845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0087 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 930 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME336K035LBLC9845
This table gives cross-reference parts and alternative options found for TBME336K035LBLC9845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME336K035LBLC9845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME336K035LWDT0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBLC9845 vs TBME336K035LWDT0923 |
TBME336K035LALC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBLC9845 vs TBME336K035LALC0900 |
TBJE336K035RCLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBLC9845 vs TBJE336K035RCLZ0845 |
TBJE336K035LSSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBLC9845 vs TBJE336K035LSSZ0H24 |
TBJE336K035JLLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBLC9845 vs TBJE336K035JLLZ0800 |
TBJE336K035JDLB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBLC9845 vs TBJE336K035JDLB0800 |
TBJE336K035JCLC9045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBLC9845 vs TBJE336K035JCLC9045 |
TBJE336K035JBSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME336K035LBLC9845 vs TBJE336K035JBSZ0900 |
TBME336K035LALT0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBLC9845 vs TBME336K035LALT0800 |
TBJE336K035JBLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME336K035LBLC9845 vs TBJE336K035JBLB0H24 |