Part Details for TBN 10 by Gedore Torque Ltd
Overview of TBN 10 by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBN 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C1424
|
Newark | Torque, Wrench, 105Mm, 1N.m-10N.m, Torque Range Ft-Lb:9In-Lb To 89In-Lb, Torque Range N-M:1N-M To 10N-M, Drive Size - Metric:-, Drive Size - Imperial:-, Overall Length:105Mm, Product Range:Tbn Series Rohs Compliant: Na |Gedore TBN 10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$203.1900 | Buy Now |