Part Details for TBP01P1-508-20BE by CUI Devices
Overview of TBP01P1-508-20BE by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP01P1-508-20BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6404-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, 5.08 Min Qty: 1 Lead time: 18 Weeks Container: Box |
58 In Stock |
|
$2.2984 / $5.0100 | Buy Now |
DISTI #
490-TBP01P1-508-20BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, 5.08 , plug, 20 pole, slotted screw, blue | 451 |
|
$2.4500 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 | 0 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7300 / $2.8000 | Buy Now |
Part Details for TBP01P1-508-20BE
TBP01P1-508-20BE CAD Models
TBP01P1-508-20BE Part Data Attributes:
|
TBP01P1-508-20BE
CUI Devices
Buy Now
|
Compare Parts:
TBP01P1-508-20BE
CUI Devices
2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch, 28~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |