-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6407-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, 5.08, Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1504 In Stock |
|
$0.0998 / $0.5200 | Buy Now |
DISTI #
490-TBP01R1-508-03BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, 5.08, receptical, 3 pole, blue | 154 |
|
$0.1230 / $0.5200 | Buy Now |
DISTI #
V99:2348_23594247
|
Arrow Electronics | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 83 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2110 | Americas - 83 |
|
$0.1155 / $0.1705 | Buy Now |
|
Future Electronics | Terminal block, pluggable RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1110 / $0.1270 | Buy Now |
|
Future Electronics | Terminal block, pluggable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1110 / $0.1310 | Buy Now |
|
Onlinecomponents.com | Header - Male Pins - Shrouded (4 Side) - 3 Positions - 0.200" (5.08mm) Pitch - 20A 320V IEC / 16A 300V UL - Right Angle - Solder Termination - Blue. RoHS: Compliant |
3600 In Stock |
|
$0.1093 / $0.1526 | Buy Now |
|
Master Electronics | Header - Male Pins - Shrouded (4 Side) - 3 Positions - 0.200" (5.08mm) Pitch - 20A 320V IEC / 16A 300V UL - Right Angle - Solder Termination - Blue. RoHS: Compliant |
3600 In Stock |
|
$0.1093 / $0.1526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBP01R1-508-03BE
CUI Devices
Buy Now
|
Compare Parts:
TBP01R1-508-03BE
CUI Devices
2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |