-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6409-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, 5.08, Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1443 In Stock |
|
$0.1784 / $0.6700 | Buy Now |
DISTI #
490-TBP01R1-508-05BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, 5.08, receptical, 5 pole, blue | 1861 |
|
$0.2030 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector RoHS: Compliant |
2200 In Stock |
|
$0.2384 / $0.4343 | Buy Now |
|
Master Electronics | 2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector RoHS: Compliant |
2200 In Stock |
|
$0.2384 / $0.4343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBP01R1-508-05BE
CUI Devices
Buy Now
|
Compare Parts:
TBP01R1-508-05BE
CUI Devices
2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |