-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6410-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, 5.08, Min Qty: 1 Lead time: 18 Weeks Container: Bag |
6031 In Stock |
|
$0.2139 / $0.8000 | Buy Now |
DISTI #
490-TBP01R1-508-06BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, 5.08, receptical, 6 pole, blue | 2949 |
|
$0.2430 / $0.8000 | Buy Now |
|
Future Electronics | TERMINAL BLOCK, PLUGGABLE, 5.08, RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2400 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector RoHS: Compliant |
1800 In Stock |
|
$0.3076 / $0.4571 | Buy Now |
|
Master Electronics | 2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector RoHS: Compliant |
1800 In Stock |
|
$0.3076 / $0.4571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBP01R1-508-06BE
CUI Devices
Buy Now
|
Compare Parts:
TBP01R1-508-06BE
CUI Devices
2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |