Part Details for TBP01R2-508-14BE by CUI Devices
Overview of TBP01R2-508-14BE by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP01R2-508-14BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6433-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, 5.08, Min Qty: 1 Lead time: 18 Weeks Container: Box |
798 In Stock |
|
$0.4886 / $1.4300 | Buy Now |
DISTI #
490-TBP01R2-508-14BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, 5.08, receptical, 14 pole, blue | 89 |
|
$0.6250 / $1.4300 | Buy Now |
|
Future Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Receptacle, Vertical, 5.08 Pitc RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 380 Container: Box | 0Box |
|
$0.5950 / $0.6450 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4670 / $0.6530 | Buy Now | |
DISTI #
65157650
|
Verical | Conn Shrouded Header HDR 14 POS 5.08mm Solder ST Top Entry Thru-Hole Min Qty: 380 Package Multiple: 380 Date Code: 2249 | Americas - 1520 |
|
$0.5165 / $0.5782 | Buy Now |
Part Details for TBP01R2-508-14BE
TBP01R2-508-14BE CAD Models
TBP01R2-508-14BE Part Data Attributes:
|
TBP01R2-508-14BE
CUI Devices
Buy Now
|
Compare Parts:
TBP01R2-508-14BE
CUI Devices
2~24 Poles, Pluggable, Receptacle, Vertical, 5.08 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |