-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Pluggable, Receptacle, Vertical 5.08 Pitch, Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6458-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, W SCR Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2289 In Stock |
|
$0.1556 / $0.5800 | Buy Now |
DISTI #
490-TBP01R2W-50802BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, w screw lock, 5.08, receptical, 2 pole, blue | 2511 |
|
$0.1650 / $0.3400 | Buy Now |
DISTI #
V99:2348_23594254
|
Arrow Electronics | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1920 | Americas - 1 |
|
$0.1320 / $0.1749 | Buy Now |
|
Future Electronics | Terminal block, pluggable RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1740 / $0.2000 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Pluggable, Receptacle, Vertical 5.08 Pitch, Terminal Block Connector |
2400 In Stock |
|
$0.1380 / $0.2030 | Buy Now |
|
Master Electronics | 2~24 Poles, Pluggable, Receptacle, Vertical 5.08 Pitch, Terminal Block Connector |
2400 In Stock |
|
$0.1380 / $0.2030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBP01R2W-508-02BE
CUI Devices
Buy Now
|
Compare Parts:
TBP01R2W-508-02BE
CUI Devices
2~24 Poles, Pluggable, Receptacle, Vertical 5.08 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |