Part Details for TBP02P1-381-08BE by CUI Devices
Overview of TBP02P1-381-08BE by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8608BEDC#TRPBF | Analog Devices | 42V, 1.5A Sync Buck Reg w/ 2.5 | |
LTC3308BEV#TRPBF | Analog Devices | 4A 5Vin 6MHz SilentSw Sync Buc | |
LT8608BEDC#TRMPBF | Analog Devices | 42V, 1.5A Sync Buck Reg w/ 2.5 |