-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Pluggable,Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6486-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, 3.81, Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2445 In Stock |
|
$0.2402 / $0.9000 | Buy Now |
DISTI #
490-TBP02R1-381-08BE
|
Mouser Electronics | Pluggable Terminal Blocks 8 Poles, Pluggable | 816 |
|
$0.3000 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2700 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Pluggable, Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector RoHS: Compliant |
1600 In Stock |
|
$0.3639 / $0.4723 | Buy Now |
|
Master Electronics | 2~24 Poles, Pluggable, Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector RoHS: Compliant |
1600 In Stock |
|
$0.3639 / $0.4723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBP02R1-381-08BE
CUI Devices
Buy Now
|
Compare Parts:
TBP02R1-381-08BE
CUI Devices
2~24 Poles, Pluggable,Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |