Part Details for TBP03P2-350-11BEOR by CUI Devices
Overview of TBP03P2-350-11BEOR by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TBP03P2-350-11BEOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP03P2-350-11BEOR-ND
|
DigiKey | I/C Rectangular Min Qty: 300 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8704 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 | 0 |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6800 / $2.6600 | Buy Now |
Part Details for TBP03P2-350-11BEOR
TBP03P2-350-11BEOR CAD Models
TBP03P2-350-11BEOR Part Data Attributes
|
TBP03P2-350-11BEOR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TBP03P2-350-11BEOR
CUI Devices
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | PUSH-ON | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; EN; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |