Part Details for TBP03R12-350-09BK by CUI Devices
Overview of TBP03R12-350-09BK by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP03R12-350-09BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP03R12-350-09BK-ND
|
DigiKey | TERM BLOCK HDR 18POS 90DEG 3.5MM Min Qty: 400 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0095 | Buy Now |
DISTI #
179-TBP03R12-35009BK
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block RoHS: Compliant | 0 |
|
$2.6400 / $3.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4600 / $3.5900 | Buy Now |
Part Details for TBP03R12-350-09BK
TBP03R12-350-09BK CAD Models
TBP03R12-350-09BK Part Data Attributes
|
TBP03R12-350-09BK
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TBP03R12-350-09BK
CUI Devices
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, LIQUID CRYSTAL POLYMER | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; EN; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |