Part Details for TBP03R12-350-11BK by CUI Devices
Overview of TBP03R12-350-11BK by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP03R12-350-11BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP03R12-350-11BK-ND
|
DigiKey | TERM BLOCK HDR 22POS 90DEG 3.5MM Min Qty: 1 Lead time: 13 Weeks Container: Box |
200 In Stock |
|
$2.5095 / $5.4700 | Buy Now |
DISTI #
179-TBP03R12-35011BK
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block RoHS: Compliant | 200 |
|
$2.6700 / $5.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0100 / $4.3900 | Buy Now |
Part Details for TBP03R12-350-11BK
TBP03R12-350-11BK CAD Models
TBP03R12-350-11BK Part Data Attributes
|
TBP03R12-350-11BK
CUI Devices
Buy Now
|
Compare Parts:
TBP03R12-350-11BK
CUI Devices
2~24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |