Part Details for TBP03R2-350-09GR by CUI Devices
Overview of TBP03R2-350-09GR by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1809GR-9JG-E2-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 21Mohm Tssop8 | |
UPA2709GR-E2-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
UPA1809GR-9JG-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 21Mohm Tssop8 |