Part Details for TBP04P1-500-09BE by CUI Devices
Overview of TBP04P1-500-09BE by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP04P1-500-09BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP04P1-500-09BE-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, HORIZONTA Min Qty: 1 Lead time: 13 Weeks Container: Box |
596 In Stock |
|
$0.8761 / $2.2300 | Buy Now |
DISTI #
179-TBP04P1-500-09BE
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Horizontal, 5.0 Pitch, 28 12 (AWG), Terminal Block RoHS: Compliant | 371 |
|
$0.9600 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9220 / $1.1950 | Buy Now |
Part Details for TBP04P1-500-09BE
TBP04P1-500-09BE CAD Models
TBP04P1-500-09BE Part Data Attributes:
|
TBP04P1-500-09BE
CUI Devices
Buy Now
|
Compare Parts:
TBP04P1-500-09BE
CUI Devices
2~24 Poles, Pluggable, Horizontal, 5.0 Pitch, 28~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |