There are no models available for this part yet.
Overview of TBP04R12-500-09GR by CUI Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1809GR-9JG-E2-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 21Mohm Tssop8 | |
UPA2709GR-E2-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
UPA1809GR-9JG-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 21Mohm Tssop8 |