Part Details for TBP04R3-500-06BE by CUI Devices
Overview of TBP04R3-500-06BE by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3406BES5#TRPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg in | |
LTC3406BES5-1.2#TRMPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg in | |
LTC3406BES5#TRMPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg in |