Part Details for TBPC-IEC60309-32-3M by TekBox Digital Solutions
Overview of TBPC-IEC60309-32-3M by TekBox Digital Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBPC-IEC60309-32-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20000340
|
TestEquity LLC | TekBox TBPC-IEC60309-32-3m 3-Phase Mains Power Cable, 32 A, 3 m, 3L+N+PE(m) to 3L+N+PE(f) | 0 |
|
$49.0000 | Buy Now |