There are no models available for this part yet.
Overview of TBPC-IEC60309-3M by TekBox Digital Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TBPC-IEC60309-3M by TekBox Digital Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20000342
|
TestEquity LLC | TekBox TBPC-IEC60309-3m 3-Phase Mains Power Cable, 16 A, 3 m, 3L+N+PE(m) to 3L+N+PE(f) | 0 |
|
$39.0000 | Buy Now |