Part Details for TBS-S1CK1-F11 by Formerica Optoelectronics Inc
Overview of TBS-S1CK1-F11 by Formerica Optoelectronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBS-S1CK1-F11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1785-1059-ND
|
DigiKey | SFP, 1.25G, BIDI, 1550NM, DFB, 1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$45.8288 / $57.3300 | Buy Now |
DISTI #
V99:2348_21741058
|
Arrow Electronics | TX/RX Optical Fiber 1.25Gbps 20-Pin Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1822 | Americas - 4 |
|
$1.3310 / $5.2632 | Buy Now |
DISTI #
27473599
|
Verical | TX/RX Optical Fiber 1.25Gbps 20-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1822 | Americas - 4 |
|
$5.2632 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 1.25G BIDI 1550NM DFB 1 | 50 |
|
RFQ |
Part Details for TBS-S1CK1-F11
TBS-S1CK1-F11 CAD Models
TBS-S1CK1-F11 Part Data Attributes:
|
TBS-S1CK1-F11
Formerica Optoelectronics Inc
Buy Now
|
Compare Parts:
TBS-S1CK1-F11
Formerica Optoelectronics Inc
|
Samacsys Manufacturer | Formerica Optoelectronics Inc. |