Part Details for TBU-DF055-500-WH by Bourns Inc
Overview of TBU-DF055-500-WH by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TBU-DF055-500-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3545
|
Newark | Dual Bi-Directional Device 500Ma 550V /Tape & Reel - 13" Reel |Bourns TBU-DF055-500-WH Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
118-TBU-DF055-500-WHCT-ND
|
DigiKey | DUAL BI-DIR TBU 550V 500MA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5960 In Stock |
|
$1.3125 / $2.8100 | Buy Now |
DISTI #
TBU-DF055-500-WH
|
Avnet Americas | High-Speed Protector 1A 550V 6-Pin DFN T/R - Tape and Reel (Alt: TBU-DF055-500-WH) Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3125 / $1.4910 | Buy Now |
DISTI #
652-TBU-DF055-500-WH
|
Mouser Electronics | Board Mount Surge Protectors 550V 500mA Dual Bi-dir TBU RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
71485236
|
RS | A Dual bi-directional 550V, 500mA, 6-Pin DFN pkg TBU | Bourns TBU-DF055-500-WH RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $3.7800 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | 1120 |
|
$1.7160 / $3.1200 | Buy Now | |
DISTI #
TBU-DF055-500-WH
|
TTI | Board Mount Surge Protectors 550V 500mA Dual Bi-dir TBU pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.3000 | Buy Now |
DISTI #
TBU-DF055-500-WH
|
Avnet Americas | High-Speed Protector 1A 550V 6-Pin DFN T/R - Tape and Reel (Alt: TBU-DF055-500-WH) Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3125 / $1.4910 | Buy Now |
Part Details for TBU-DF055-500-WH
TBU-DF055-500-WH CAD Models
TBU-DF055-500-WH Part Data Attributes
|
TBU-DF055-500-WH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TBU-DF055-500-WH
Bourns Inc
Telecom Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |