-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, DFN-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBU-DT085-500-WHCT-ND
|
DigiKey | SURGE SUPP TBU DL 500MA 850V SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2385 In Stock |
|
$0.8700 / $2.0700 | Buy Now |
DISTI #
TBU-DT085-500-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-DT085-500-WH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $0.9883 | Buy Now |
DISTI #
652-TBU-DT085-500-WH
|
Mouser Electronics | Board Mount Surge Protectors Dual Unidirectional TBU Device RoHS: Compliant | 5685 |
|
$0.8700 / $1.6600 | Buy Now |
DISTI #
70274770
|
RS | A Dual uni-directional 850V, 500mA, 4-Pin DFN pkg TBU | Bourns TBU-DT085-500-WH RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4200 | RFQ |
|
Onlinecomponents.com | TBU Unidirectional 850V 425V 1us DFN SMD T/R RoHS: Compliant | 0 |
|
$0.8910 / $2.5060 | Buy Now |
|
Bristol Electronics | 2437 |
|
RFQ | ||
|
Quest Components | 1949 |
|
$1.0440 / $2.7840 | Buy Now | |
DISTI #
TBU-DT085-500-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-DT085-500-WH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $0.9883 | Buy Now |
DISTI #
TBU-DT085-500-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-DT085-500-WH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $0.9883 | Buy Now |
DISTI #
TBU-DT085-500-WH
|
Avnet Abacus | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-DT085-500-WH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBU-DT085-500-WH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TBU-DT085-500-WH
Bourns Inc
Surge Protection Circuit, DFN-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DFN | |
Package Description | DFN-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | S-XBCC-B4 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |