-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6342
|
Newark | Transient Blocking Unit, 500A, Series:Tbu-Pl, Suppressor Type:Transient Voltage, Voltage Rating:350V, Output Current:700Μa, Peak Surge Current:500A, Diode Case Style:Dfn, Diode Type:Low Capacitance, No. Of Pins:8 Rohs Compliant: Yes |Bourns TBU-PL060-100-WH Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
78R6341
|
Newark | High-Speed Protector Ic, 350Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:2 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:350Vac, Suppressor Mounting:Pcb - Surface Mount, Diode Case Style:Dfn Rohs Compliant: Yes |Bourns TBU-PL060-100-WH Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
TBU-PL060-100-WHCT-ND
|
DigiKey | SURGE SUPP TBU DL 50OHM 600VIMP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14990 In Stock |
|
$0.5748 / $1.5300 | Buy Now |
DISTI #
TBU-PL060-100-WH
|
Avnet Americas | High-Speed Protectors - Tape and Reel (Alt: TBU-PL060-100-WH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5737 / $0.6518 | Buy Now |
DISTI #
652-TBU-PL060-100-WH
|
Mouser Electronics | Board Mount Surge Protectors Dual 50ohm TBU Devce Bi-directional RoHS: Compliant | 0 |
|
$0.6560 | Order Now |
DISTI #
70155273
|
RS | A Dual bi-directional 600V, 100mA, 8-Pin DFN pkg TBU | Bourns TBU-PL060-100-WH RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $1.5610 | Buy Now |
DISTI #
TBU-PL060-100-WH
|
TTI | Board Mount Surge Protectors Dual 50ohm TBU Devce Bi-directional RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5750 / $0.6330 | Buy Now |
DISTI #
TBU-PL060-100-WH
|
Avnet Abacus | - Tape and Reel (Alt: TBU-PL060-100-WH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5700 / $1.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBU-PL060-100-WH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TBU-PL060-100-WH
Bourns Inc
Surge Protection Circuit, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | R-XBCC-B8 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TBU-PL060-100-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBU-PL060-100-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBU-PK060-100-WH | Surge Protection Circuit, PDSO8, ROHS COMPLIANT, DFN-8 | Bourns Inc | TBU-PL060-100-WH vs TBU-PK060-100-WH |