Part Details for TBU326A by Continental Device India Ltd
Overview of TBU326A by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU326A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU326A-CDI
|
TME | Transistor: NPN, bipolar, 400V, 6A, 75W, TO3 Min Qty: 1 | 939 |
|
$1.8000 / $2.5200 | Buy Now |