Part Details for TC-0.22/35 by SR Components Inc
Overview of TC-0.22/35 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-0.22/35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC-0.22/35
|
TME | Capacitor: tantalum, 0.22uF, 35VDC, THT, ±20%, -55÷85°C, 2.54mm Min Qty: 10 | 11440 |
|
$0.1050 / $0.3160 | Buy Now |