Part Details for TC-1 by Stancor
Overview of TC-1 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
79 In Stock |
|
$5.9200 / $7.3700 | Buy Now |
DISTI #
55358554
|
Verical | TC-1 Min Qty: 8 Package Multiple: 4 Date Code: 1403 | Americas - 76 |
|
$8.7975 / $9.5839 | Buy Now |
|
Master Electronics | RoHS: Compliant |
79 In Stock |
|
$5.9200 / $7.3700 | Buy Now |
Part Details for TC-1
TC-1 CAD Models
TC-1 Part Data Attributes:
|
TC-1
Stancor
Buy Now
Datasheet
|
Compare Parts:
TC-1
Stancor
General Purpose Inductor, 3000uH, 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 3000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED WITH RATED CURRENT | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.00006 MHz |