Part Details for TC-302-GT by BUD Industries Inc
Overview of TC-302-GT by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-302-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F918
|
Newark | Storage, Cases, Carrying Case Material:Aluminium, Case Color:-, External Height - Imperial:7.5", External Height - Metric:190.5Mm, External Width - Imperial:13", External Width - Metric:330.2Mm, External Depth - Imperial:9" Rohs Compliant: No |Bud Industries TC-302-GT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.7400 / $294.6300 | Buy Now |
DISTI #
TC-302-GT-ND
|
DigiKey | CABINET ALUM GRAY 13"L X 9"W Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.3000 | Buy Now |
DISTI #
563-TC-302-GT
|
Mouser Electronics | Storage Boxes & Cases Transi-Case Small Metal Case Gray (13 X 9 X 7.5 In) RoHS: Compliant | 0 |
|
$269.9400 / $283.3000 | Order Now |
DISTI #
70148800
|
RS | Enclosure, Portable, Aluminum, Gray, 13x9x7.5 In, Transi-Case Series | Bud Industries TC-302-GT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$255.5800 / $299.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$256.2000 | Buy Now |
|
Onlinecomponents.com | Small Metal Electronics Enclosures RoHS: Compliant | 0 |
|
$258.6100 / $278.6200 | Buy Now |
DISTI #
10014512
|
TestEquity LLC | Bud Industries TC-302-GT Transi-Case, Metal, Small, Gray, 13x9x7.5 in, Transi-Case Series | 0 |
|
$295.6200 | Buy Now |