Part Details for TC-402-4195M-LP by Pasternack Enterprises
Overview of TC-402-4195M-LP by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-402-4195M-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-TC-402-4195M-LP-ND
|
DigiKey | 4.1/9.5 Mini DIN Male Low PIM Co Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
23 In Stock |
|
$14.7900 | Buy Now |
DISTI #
TC-402-4195M-LP
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 4.1/9.5 Mini DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: TFT-402, Interface Type 2: TFT-402-LF. 4.1/9.5 Mini DIN Male Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF. TC-402-4195M-LP 4.1/9.5 Mini DIN male coaxial connector has an interface type of TFT-402, TFT-402-LF and a 50 Ohm impedance. Pasternack 4.1/9.5 Mini DIN male connector uses shield/contact solder/solder as an attachment method. Our male 4.1/9.5 Mini DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack 4.1/9.5 Mini DIN male coaxial connector has a PTFE dielectric type and a VSWR of 1.15. The Pasternack 4.1/9.5 Mini DIN coaxial connector has a brass body with tri-metal plating. Our TC-402-4195M-LP 4.1/9.5 Mini DIN connector uses brass contact. This 4.1/9.5 Mini DIN male coaxial RF connector is RoHS and REACH compliant. This Pasternack male 4.1/9.5 Mini DIN connector will ship the same day as purchased. Our 4.1/9.5 Mini DIN male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 4.1/9.5 Mini DIN connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 23 |
|
$14.7900 | Buy Now |