Datasheets
TC-80.000MBD-T by: TXC Corporation

OSC MEMS 80.000MHZ CMOS SMD

Part Details for TC-80.000MBD-T by TXC Corporation

Overview of TC-80.000MBD-T by TXC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

Price & Stock for TC-80.000MBD-T

Part # Distributor Description Stock Price Buy
DISTI # 89T1982
Newark Mems Oscillator, 80Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:80Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Tc Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Txc TC-80.000MBD-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 79T2659
Newark Oscillator, Mems, Cmos, 80Mhz, Smd, Frequency Nom:80Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Tc Series, Oscillator Output Compatibility:Cmos, Frequency:80Mhz Rohs Compliant: Yes |Txc TC-80.000MBD-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

Part Details for TC-80.000MBD-T

TC-80.000MBD-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC-80.000MBD-T Part Data Attributes

TC-80.000MBD-T TXC Corporation
Buy Now Datasheet
Compare Parts:
TC-80.000MBD-T TXC Corporation OSC MEMS 80.000MHZ CMOS SMD
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TXC CORP
Package Description SMD, 4 PIN
Reach Compliance Code unknown
Samacsys Manufacturer TXC CORPORATION
Additional Feature STAND-BY; ENABLE/DISABLE FUNCTION
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 80 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Package Body Material PLASTIC
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 3 ns
Supply Current-Max 30 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC-80.000MBD-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC-80.000MBD-T by TXC Corporation

Select Manufacturer
Which Manufacturer of TC-80.000MBD-T would you like to use for your alert(s)?
  • Please alert me when TC-80.000MBD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC-80.000MBD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC-80.000MBD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC-80.000MBD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC-80.000MBD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC-80.000MBD-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: