Part Details for TC-WIRE3-PR-59 by Laird Thermal Systems
Overview of TC-WIRE3-PR-59 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-WIRE3-PR-59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1112-ND
|
DigiKey | WIRE NTC2 TO PR-59 Min Qty: 1 Lead time: 4 Weeks Container: Box |
47 In Stock |
|
$15.7106 / $22.1800 | Buy Now |
DISTI #
739-TC-WIRE3-PR-59
|
Mouser Electronics | Thermoelectric Assemblies 3 POS WIRE HARNESS FOR PR-59 CONTLR RoHS: Compliant | 12 |
|
$18.3500 / $22.0500 | Buy Now |
|
Onlinecomponents.com | WIRE HARNESS - 3 pole - for sensor PR-59 RoHS: Compliant | 0 |
|
$16.2200 / $21.4800 | Buy Now |
DISTI #
000000000003161737
|
Sager | Thermoelectric Assemblies 3 POS WIRE HARNESS FOR PR-59 CONTLR Min Qty: 1 | 0 |
|
$17.7000 / $20.3500 | Buy Now |
Part Details for TC-WIRE3-PR-59
TC-WIRE3-PR-59 CAD Models
TC-WIRE3-PR-59 Part Data Attributes
|
TC-WIRE3-PR-59
Laird Thermal Systems
Buy Now
|
Compare Parts:
TC-WIRE3-PR-59
Laird Thermal Systems
WIRE HARNESS, 3 pole, for sensor PR,59
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |