Part Details for TC-XX-PR-59 by Laird Thermal Systems
Overview of TC-XX-PR-59 by Laird Thermal Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-XX-PR-59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1066-ND
|
DigiKey | THERMOELECT MOD TEMP CNTRL Min Qty: 1 Lead time: 4 Weeks Container: Box |
103 In Stock |
|
$367.7712 / $424.3500 | Buy Now |
DISTI #
739-TC-14-PR-59
|
Mouser Electronics | Thermoelectric Assemblies TEMP CNTRL MULTI PID PROGR 10-30V RoHS: Compliant | 44 |
|
$413.0000 / $452.5700 | Buy Now |
|
Onlinecomponents.com | TC-XX-PR-59 - Temperature controllers - 10 to 30V - Adjustable temperature set point from 20°C to +100°C RoHS: Compliant |
14 In Stock |
|
$368.8000 / $388.7900 | Buy Now |
DISTI #
65035882
|
Verical | Programmable PID Temperature Controller Module Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 13 |
|
$445.9585 / $479.3958 | Buy Now |
DISTI #
000000000003663350
|
Sager | Thermoelectric Assemblies TEMP CNTRL MULTI PID PROGR 10-30V Min Qty: 1 | 35 |
|
$343.2400 / $423.7500 | Buy Now |
|
Master Electronics | TC-XX-PR-59 - Temperature controllers - 10 to 30V - Adjustable temperature set point from 20°C to +100°C RoHS: Compliant |
14 In Stock |
|
$368.8000 / $388.7900 | Buy Now |