Part Details for TC004L-N21R1TAR1TARGRG by Well Buying Industrial Co Ltd
Overview of TC004L-N21R1TAR1TARGRG by Well Buying Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TC004L-N21R1TAR1TARGRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107-TC04L-R1TAR1TAGG
|
Mouser Electronics | Tactile Switches TACTILE/JOG SWITCH DPST50mA 12VDC 160gf | 0 |
|
$2.8500 / $4.8100 | Order Now |
Part Details for TC004L-N21R1TAR1TARGRG
TC004L-N21R1TAR1TARGRG CAD Models
TC004L-N21R1TAR1TARGRG Part Data Attributes
|
TC004L-N21R1TAR1TARGRG
Well Buying Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC004L-N21R1TAR1TARGRG
Well Buying Industrial Co Ltd
Keypad Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELL BUYING INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | POLYAMIDE | |
Body Breadth | 8 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 22.6 mm | |
Circuit Configuration | 2X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | GREEN AND RED LED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.059 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | DPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |