Part Details for TC008-N11AAB-SK by Well Buying Industrial Co Ltd
Overview of TC008-N11AAB-SK by Well Buying Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC008-N11AAB-SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107-TC008-N11AAB-SK
|
Mouser Electronics | Tactile Switches TACT SW 50mA/12VDC | 0 |
|
$0.7490 / $1.0900 | Order Now |
Part Details for TC008-N11AAB-SK
TC008-N11AAB-SK CAD Models
TC008-N11AAB-SK Part Data Attributes
|
TC008-N11AAB-SK
Well Buying Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC008-N11AAB-SK
Well Buying Industrial Co Ltd
Keypad Switch
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELL BUYING INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Body Breadth | 12.3 mm | |
Body Height | 7.3 mm | |
Body Length or Diameter | 12.3 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@14VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.746 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |