TC009-N11ABB
Well Buying Industrial Co Ltd
Description: Keypad Switch

Overview of TC009-N11ABB by Well Buying Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TC009-N11ABB by Well Buying Industrial Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 107-TC009-N11ABB
Mouser Electronics Tactile Switches TACTILE/JOG SWITCH SPST 50mA12VDC 450gf 0
  • 1 $0.9000
  • 50 $0.7550
  • 100 $0.6930
  • 500 $0.6410
  • 800 $0.5810
  • 2,400 $0.5400
  • 5,600 $0.5300
  • 10,400 $0.5190
$0.5190 / $0.9000 Order Now

CAD Models for TC009-N11ABB by Well Buying Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC009-N11ABB by Well Buying Industrial Co Ltd

TC009-N11ABB
Well Buying Industrial Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WELL BUYING INDUSTRIAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Material
GLASS FILLED LCP
Body Breadth
6 mm
Body Height
2.9 mm
Body Length or Diameter
6.6 mm
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
500000 Cycle(s)
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
5.884 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Sealing
IP67
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. TC009-N11ABB
    Well Buying Industrial Co Ltd
    Keypad Switch
    VS

Related Parts for TC009-N11ABB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC009-N11ABB by Well Buying Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC009-N11ABB by Well Buying Industrial Co Ltd

Select Manufacturer
Which Manufacturer of TC009-N11ABB would you like to use for your alert(s)?
  • Please alert me when TC009-N11ABB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC009-N11ABB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC009-N11ABB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC009-N11ABB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC009-N11ABB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC009-N11ABB by Well Buying Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: