Part Details for TC0132W 12MM X 12MM-1296 by TapeCase
Overview of TC0132W 12MM X 12MM-1296 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0132W 12MM X 12MM-1296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2636-TC0132W12MMX12MM-1296TR-ND
|
DigiKey | TAPE DOUBLE COATED FOAM WHITE Min Qty: 7 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$35.9757 | Buy Now |