Part Details for TC017-N11ABB by Well Buying Industrial Co Ltd
Overview of TC017-N11ABB by Well Buying Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for TC017-N11ABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107-TC017-N11ABB
|
Mouser Electronics | Tactile Switches TACT SW 50mA/12VDC | 0 |
|
$0.6230 / $0.6960 | Order Now |
Part Details for TC017-N11ABB
TC017-N11ABB CAD Models
TC017-N11ABB Part Data Attributes
|
TC017-N11ABB
Well Buying Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC017-N11ABB
Well Buying Industrial Co Ltd
Keypad Switch
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELL BUYING INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SHARP FEEL TYPE | |
Body Breadth | 3.4 mm | |
Body Height | 1.62 mm | |
Body Length or Diameter | 4.6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.059 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |